Add To Favorites
CWR06FC105KB/PR 1µF Conformal Coated Tantalum Capacitors 10V 1005 (2512 Metric) 12 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.88000 $23.88
10 22.62600 $226.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1012-1036-1-ND
Copy   1012-1036-1-ND
Quantity Available 118
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CWR06FC105KB/PR

Copy   CWR06FC105KB/PR
Description CAP TANT 1UF 10% 10V 1005
Copy   CAP TANT 1UF 10% 10V 1005
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF Conformal Coated Tantalum Capacitors 10V 1005 (2512 Metric) 12 Ohm

Copy   1µF Conformal Coated Tantalum Capacitors 10V 1005 (2512 Metric) 12 Ohm
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series Military, MIL-PRF-55365/4, CWR06
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 12 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1005 (2512 Metric)
Size / Dimension 0.100" L x 0.050" W (2.54mm x 1.27mm)
Height - Seated (Max) 0.065" (1.65mm)
Lead Spacing -
Manufacturer Size Code A
Features Military
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AD5444YRMZ-REEL7 - Analog Devices Inc. | AD5444YRMZ-REEL7CT-ND DigiKey Electronics
  • AD5444YRMZ-REEL7
  • Analog Devices Inc.
  • IC DAC 12BIT MULTIPLYING 10-MSOP
  • Unit Price $7.06000
  • AD5444YRMZ-REEL7CT-ND
  • AD5444YRMZ-REEL7 - Analog Devices Inc. | AD5444YRMZ-REEL7DKR-ND DigiKey Electronics
  • AD5444YRMZ-REEL7
  • Analog Devices Inc.
  • IC DAC 12BIT MULTIPLYING 10-MSOP
  • Unit Price Digi-Reel®
  • AD5444YRMZ-REEL7DKR-ND
  • AD5444YRMZ-REEL7 - Analog Devices Inc. | AD5444YRMZ-REEL7TR-ND DigiKey Electronics
  • AD5444YRMZ-REEL7
  • Analog Devices Inc.
  • IC DAC 12BIT MULTIPLYING 10-MSOP
  • Unit Price $3.88800
  • AD5444YRMZ-REEL7TR-ND
Additional Resources
Standard Package ? 1
Other Names 1012-1036-1
1012-1036-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1012-1036-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $15.84920
  • Digi-Reel® ? : 1012-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 118 - Immediate
  • Unit Price: Digi-Reel®

12:30:45 12/11/2018