893D155X9050C2TE3 1.5µF Molded Tantalum Capacitors 50V 2312 (6032 Metric) 3.2 Ohm
Product Overview
Digi-Key Part Number 893D155X9050C2TE3-ND
Copy   893D155X9050C2TE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

893D155X9050C2TE3

Copy   893D155X9050C2TE3
Description CAP TANT 1.5UF 10% 50V 2312
Copy   CAP TANT 1.5UF 10% 50V 2312
Detailed Description

1.5µF Molded Tantalum Capacitors 50V 2312 (6032 Metric) 3.2 Ohm

Copy   1.5µF Molded Tantalum Capacitors 50V 2312 (6032 Metric) 3.2 Ohm
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 893D
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 3.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Lead Spacing -
Manufacturer Size Code C
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

23:59:11 1/16/2019