Add To Favorites
Photo Not Available
80D391P250MC2DE3 390µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 22.21980 $4,443.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 80D391P250MC2DE3-ND
Copy   80D391P250MC2DE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80D391P250MC2DE3

Copy   80D391P250MC2DE3
Description CAP ALUM 390UF 250V SNAP
Copy   CAP ALUM 390UF 250V SNAP
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

390µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   390µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Documents & Media
Datasheets 80D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 80D
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance -10%, +30%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

13:37:48 2/19/2019