Add To Favorites
Photo Not Available
678D687M6R3CD5D 680µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 678D687M6R3CD5D-ND
Copy   678D687M6R3CD5D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

678D687M6R3CD5D

Copy   678D687M6R3CD5D
Description CAP ALUM 680UF 20% 6.3V RADIAL
Copy   CAP ALUM 680UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

680µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   680µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets 678D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 678D
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.740" (18.80mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

06:23:08 9/23/2018