Add To Favorites
Photo Not Available
678D566M063CD4D 56µF 63V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
340 2.50500 $851.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 678D566M063CD4D-ND
Copy   678D566M063CD4D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

678D566M063CD4D

Copy   678D566M063CD4D
Description CAP ALUM 56UF 20% 63V RADIAL
Copy   CAP ALUM 56UF 20% 63V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

56µF 63V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   56µF 63V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
493-17110-ND UPM1K560MPD6 Nichicon Bulk ? 1,200 - Immediate
$0.61000 1 Not applicable
493-17055-ND UPJ1K560MPD6 Nichicon Bulk ? 1,200 - Immediate
$0.55000 1 Not applicable
Documents & Media
Datasheets 678D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 678D
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 340

19:59:27 1/15/2019