Add To Favorites
Photo Not Available
678D337M016CD5D 330µF 16V Aluminum Electrolytic Capacitors Radial, Can 370 mOhm @ 20Hz 3000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 678D337M016CD5D-ND
Copy   678D337M016CD5D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

678D337M016CD5D

Copy   678D337M016CD5D
Description CAP ALUM 330UF 20% 16V RADIAL
Copy   CAP ALUM 330UF 20% 16V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

330µF 16V Aluminum Electrolytic Capacitors Radial, Can 370 mOhm @ 20Hz 3000 Hrs @ 105°C

Copy   330µF 16V Aluminum Electrolytic Capacitors Radial, Can 370 mOhm @ 20Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets 678D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 678D
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 370 mOhm @ 20Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 364mA @ 120Hz
Ripple Current @ High Frequency 520mA @ 100kHz
Impedance 136 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.740" (18.80mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

10:55:41 9/25/2018