Add To Favorites
Photo Not Available
678D107M050CG4D 100µF 50V Aluminum Electrolytic Capacitors Radial, Can 520 mOhm @ 20Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.37901 $844.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 678D107M050CG4D-ND
Copy   678D107M050CG4D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

678D107M050CG4D

Copy   678D107M050CG4D
Description CAP ALUM 100UF 20% 50V RADIAL
Copy   CAP ALUM 100UF 20% 50V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can 520 mOhm @ 20Hz 3000 Hrs @ 105°C

Copy   100µF 50V Aluminum Electrolytic Capacitors Radial, Can 520 mOhm @ 20Hz 3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
UPM1J101MPD-ND UPM1J101MPD Nichicon Bulk ? 5 - Immediate
$0.64000 1 Not applicable
493-15649-ND UPJ1J101MPD Nichicon Bulk ? 4,782 - Immediate
$0.58000 1 Not applicable
Documents & Media
Datasheets 678D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 678D
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 520 mOhm @ 20Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 399mA @ 120Hz
Ripple Current @ High Frequency 570mA @ 100kHz
Impedance 112 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355

02:06:11 1/21/2019