Add To Favorites
Photo Not Available
672D477F050FV5D 470µF 50V Aluminum Electrolytic Capacitors Radial, Can 250 mOhm @ 120Hz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 5.75906 $921.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672D477F050FV5D-ND
Copy   672D477F050FV5D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D477F050FV5D

Copy   672D477F050FV5D
Description CAP ALUM 470UF 50V RADIAL
Copy   CAP ALUM 470UF 50V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470µF 50V Aluminum Electrolytic Capacitors Radial, Can 250 mOhm @ 120Hz

Copy   470µF 50V Aluminum Electrolytic Capacitors Radial, Can 250 mOhm @ 120Hz
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance -10%, +50%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 250 mOhm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.68A @ 120Hz
Ripple Current @ High Frequency 2.4A @ 100kHz
Impedance 95 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.693" (43.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160

23:48:07 12/14/2018