Add To Favorites
672D476H040CD2D 47µF 40V Aluminum Electrolytic Capacitors Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672D476H040CD2D-ND
Copy   672D476H040CD2D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D476H040CD2D

Copy   672D476H040CD2D
Description CAP ALUM 47UF 40V RADIAL
Copy   CAP ALUM 47UF 40V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

47µF 40V Aluminum Electrolytic Capacitors Radial, Can

Copy   47µF 40V Aluminum Electrolytic Capacitors Radial, Can
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance -
Voltage - Rated 40V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355

22:49:27 11/12/2018