Add To Favorites
Photo Not Available
672D476H025CC5C 47µF 25V Aluminum Electrolytic Capacitors Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672D476H025CC5C-ND
Copy   672D476H025CC5C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D476H025CC5C

Copy   672D476H025CC5C
Description CAP ALUM 47UF 25V RADIAL
Copy   CAP ALUM 47UF 25V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can

Copy   47µF 25V Aluminum Electrolytic Capacitors Radial, Can
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance -
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355

11:08:00 10/23/2018