Add To Favorites
672D476F040CD5D 47µF 40V Aluminum Electrolytic Capacitors Radial, Can
Product Overview
Digi-Key Part Number 672D476F040CD5D-ND
Copy   672D476F040CD5D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D476F040CD5D

Copy   672D476F040CD5D
Description CAP ALUM 47UF 40V RADIAL
Copy   CAP ALUM 47UF 40V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 40V Aluminum Electrolytic Capacitors Radial, Can

Copy   47µF 40V Aluminum Electrolytic Capacitors Radial, Can
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance -10%, +50%
Voltage - Rated 40V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.740" (18.80mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

10:04:13 9/19/2018