Add To Favorites
Photo Not Available
672D476F025CC5D 47µF 25V Aluminum Electrolytic Capacitors Radial, Can 2.35 Ohm @ 120Hz
Product Overview
Digi-Key Part Number 672D476F025CC5D-ND
Copy   672D476F025CC5D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D476F025CC5D

Copy   672D476F025CC5D
Description CAP ALUM 47UF 25V RADIAL
Copy   CAP ALUM 47UF 25V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

47µF 25V Aluminum Electrolytic Capacitors Radial, Can 2.35 Ohm @ 120Hz

Copy   47µF 25V Aluminum Electrolytic Capacitors Radial, Can 2.35 Ohm @ 120Hz
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance -10%, +50%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 2.35 Ohm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 280mA @ 120Hz
Ripple Current @ High Frequency 400mA @ 100kHz
Impedance 850 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

13:24:46 9/24/2018