Add To Favorites
Photo Not Available
672D228H012FV5C 2200µF 12V Aluminum Electrolytic Capacitors Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 5.75906 $921.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672D228H012FV5C-ND
Copy   672D228H012FV5C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D228H012FV5C

Copy   672D228H012FV5C
Description CAP ALUM 2200UF 12V RADIAL
Copy   CAP ALUM 2200UF 12V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2200µF 12V Aluminum Electrolytic Capacitors Radial, Can

Copy   2200µF 12V Aluminum Electrolytic Capacitors Radial, Can
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance -
Voltage - Rated 12V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.693" (43.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 160

09:15:29 12/12/2018