Add To Favorites
Photo Not Available
672D107M025CC4D 100µF 25V Aluminum Electrolytic Capacitors Radial, Can
Product Overview
Digi-Key Part Number 672D107M025CC4D-ND
Copy   672D107M025CC4D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D107M025CC4D

Copy   672D107M025CC4D
Description CAP ALUM 100UF 25V RADIAL
Copy   CAP ALUM 100UF 25V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can

Copy   100µF 25V Aluminum Electrolytic Capacitors Radial, Can
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance -
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.563" (14.30mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

08:26:42 9/20/2018