Add To Favorites
Photo Not Available
672D107H020CG5I 100µF 20V Aluminum Electrolytic Capacitors Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
335 2.55307 $855.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672D107H020CG5I-ND
Copy   672D107H020CG5I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D107H020CG5I

Copy   672D107H020CG5I
Description CAP ALUM 100UF 20V RADIAL
Copy   CAP ALUM 100UF 20V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100µF 20V Aluminum Electrolytic Capacitors Radial, Can

Copy   100µF 20V Aluminum Electrolytic Capacitors Radial, Can
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance -
Voltage - Rated 20V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 335

13:52:13 12/18/2018