Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 672D107F015CD5D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

672D107F015CD5D

Description CAP ALUM 100UF 15V RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

100µF 15V Aluminum Electrolytic Capacitors Radial, Can 1.35 Ohm @ 120Hz

Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance -10%, +50%
Voltage - Rated 15V
ESR (Equivalent Series Resistance) 1.35 Ohm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 350mA @ 120Hz
Ripple Current @ High Frequency 500mA @ 100kHz
Impedance 500 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.740" (18.80mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 355

15:52:30 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.50825 $890.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback