Add To Favorites
Photo Not Available
672D107F012CC5D 100µF 12V Aluminum Electrolytic Capacitors Radial, Can 1.6 Ohm @ 120Hz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.37901 $844.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 672D107F012CC5D-ND
Copy   672D107F012CC5D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

672D107F012CC5D

Copy   672D107F012CC5D
Description CAP ALUM 100UF 12V RADIAL
Copy   CAP ALUM 100UF 12V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100µF 12V Aluminum Electrolytic Capacitors Radial, Can 1.6 Ohm @ 120Hz

Copy   100µF 12V Aluminum Electrolytic Capacitors Radial, Can 1.6 Ohm @ 120Hz
Documents & Media
Datasheets 672D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 672D
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance -10%, +50%
Voltage - Rated 12V
ESR (Equivalent Series Resistance) 1.6 Ohm @ 120Hz
Lifetime @ Temp. -
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 280mA @ 120Hz
Ripple Current @ High Frequency 400mA @ 100kHz
Impedance 700 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355

22:50:31 1/17/2019