Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 630D227M016DF5A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

630D227M016DF5A

Description CAP ALUM 220UF 20% 16V AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Axial, Can

Documents & Media
Datasheets 630D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 630D
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -55°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.374" Dia x 1.260" L (9.50mm x 32.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 332

12:12:46 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
332 2.49639 $828.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback