Add To Favorites
Photo Not Available
601D108G010GE2 1000µF 10V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 601D108G010GE2-ND
Copy   601D108G010GE2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601D108G010GE2

Copy   601D108G010GE2
Description CAP ALUM 1000UF 10V AXIAL
Copy   CAP ALUM 1000UF 10V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 105°C

Copy   1000µF 10V Aluminum Electrolytic Capacitors Axial, Can  2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 601D
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance -
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.750" Dia x 1.125" L (19.05mm x 28.58mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.47740 $1,123.87

Submit a request for quotation on quantities greater than those displayed.

04:38:04 9/19/2018