Add To Favorites
Photo Not Available
601D108F050GJ1 1000µF 50V Aluminum Electrolytic Capacitors Axial, Can 139 mOhm @ 120Hz 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 601D108F050GJ1-ND
Copy   601D108F050GJ1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

601D108F050GJ1

Copy   601D108F050GJ1
Description CAP ALUM 1000UF 50V AXIAL
Copy   CAP ALUM 1000UF 50V AXIAL
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

1000µF 50V Aluminum Electrolytic Capacitors Axial, Can 139 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   1000µF 50V Aluminum Electrolytic Capacitors Axial, Can 139 mOhm @ 120Hz 2000 Hrs @ 105°C
Documents & Media
Datasheets 601D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 601D
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance -10%, +50%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 139 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.02A @ 120Hz
Ripple Current @ High Frequency 2.323A @ 1kHz
Lead Spacing -
Size / Dimension 0.750" Dia x 1.625" L (19.05mm x 41.28mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.51320 $1,125.66

Submit a request for quotation on quantities greater than those displayed.

11:44:59 9/23/2018