Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.78000 $9.78
10 8.69400 $86.94
100 6.95520 $695.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-1942-1-ND
Copy   718-1942-1-ND
Quantity Available 11,753
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

597D107X0035F2T

Copy   597D107X0035F2T
Description CAP TANT 100UF 20% 35V 3024
Copy   CAP TANT 100UF 20% 35V 3024
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100µF Conformal Coated Tantalum Capacitors 35V 3024 (7660 Metric) 100 mOhm

Copy   100µF Conformal Coated Tantalum Capacitors 35V 3024 (7660 Metric) 100 mOhm
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 597D
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 3024 (7660 Metric)
Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max) 0.201" (5.10mm)
Lead Spacing -
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 718-1942-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1942-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 11,750 - Immediate
  • Unit Price: $5.75504
  • Digi-Reel® ? : 718-1942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,753 - Immediate
  • Unit Price: Digi-Reel®

03:50:57 12/15/2018