Add To Favorites
Photo Not Available
594D476X0025D8T 47µF Conformal Coated Tantalum Capacitors 25V 2917 (7343 Metric) 130 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.35200 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 594D476X0025D8T-ND
Copy   594D476X0025D8T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

594D476X0025D8T

Copy   594D476X0025D8T
Description CAP TANT 47UF 20% 25V 2917
Copy   CAP TANT 47UF 20% 25V 2917
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF Conformal Coated Tantalum Capacitors 25V 2917 (7343 Metric) 130 mOhm

Copy   47µF Conformal Coated Tantalum Capacitors 25V 2917 (7343 Metric) 130 mOhm
Documents & Media
Datasheets 594D Series
PCN Packaging MSID Label 20/Dec/2018
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 594D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 130 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 500

10:30:19 1/23/2019