Add To Favorites
594D476X0016B2T 47µF Conformal Coated Tantalum Capacitors 16V 1611 (4028 Metric) 720 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.89775 $1,795.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 594D476X0016B2T-ND
Copy   594D476X0016B2T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

594D476X0016B2T

Copy   594D476X0016B2T
Description CAP TANT 47UF 20% 16V 1611
Copy   CAP TANT 47UF 20% 16V 1611
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF Conformal Coated Tantalum Capacitors 16V 1611 (4028 Metric) 720 mOhm

Copy   47µF Conformal Coated Tantalum Capacitors 16V 1611 (4028 Metric) 720 mOhm
Documents & Media
Datasheets 594D Series
Product Training Modules Conformal Coated Tantalum Capacitors
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 594D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 720 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1611 (4028 Metric)
Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max) 0.087" (2.20mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 2,000

13:41:04 12/14/2018