Add To Favorites
Photo Not Available
594D337X9010D8T 330µF Conformal Coated Tantalum Capacitors 10V 2917 (7343 Metric) 65 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.46960 $1,234.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 594D337X9010D8T-ND
Copy   594D337X9010D8T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

594D337X9010D8T

Copy   594D337X9010D8T
Description CAP TANT 330UF 10% 10V 2917
Copy   CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

330µF Conformal Coated Tantalum Capacitors 10V 2917 (7343 Metric) 65 mOhm

Copy   330µF Conformal Coated Tantalum Capacitors 10V 2917 (7343 Metric) 65 mOhm
Documents & Media
Datasheets 594D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 594D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 65 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 500

03:31:36 12/10/2018