Add To Favorites
Photo Not Available
594D157X9016D8T 150µF Conformal Coated Tantalum Capacitors 16V 2917 (7343 Metric) 85 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.35200 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 594D157X9016D8T-ND
Copy   594D157X9016D8T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

594D157X9016D8T

Copy   594D157X9016D8T
Description CAP TANT 150UF 10% 16V 2917
Copy   CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µF Conformal Coated Tantalum Capacitors 16V 2917 (7343 Metric) 85 mOhm

Copy   150µF Conformal Coated Tantalum Capacitors 16V 2917 (7343 Metric) 85 mOhm
Documents & Media
Datasheets 594D Series
PCN Packaging MSID Label 20/Dec/2018
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 594D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 85 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 500

09:28:09 1/21/2019