Add To Favorites
594D107X0016D2T 100µF Conformal Coated Tantalum Capacitors 16V 2917 (7343 Metric) 75 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.42100 $34.21
100 2.66860 $266.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 718-1974-6-ND
Copy   718-1974-6-ND
Quantity Available 1,641
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

594D107X0016D2T

Copy   594D107X0016D2T
Description CAP TANT 100UF 20% 16V 2917
Copy   CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF Conformal Coated Tantalum Capacitors 16V 2917 (7343 Metric) 75 mOhm

Copy   100µF Conformal Coated Tantalum Capacitors 16V 2917 (7343 Metric) 75 mOhm
Documents & Media
Datasheets 594D Series
Product Training Modules Conformal Coated Tantalum Capacitors
PCN Packaging MSID Label 20/Dec/2018
Online Catalog TANTAMOUNT® 594D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 594D
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 75 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 718-1974-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1974-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.72550
  • Tape & Reel (TR) ? : 594D107X0016D2W-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.61840

02:44:16 1/22/2019