Add To Favorites
594D106X0020B2W 10µF Conformal Coated Tantalum Capacitors 20V 1611 (4028 Metric) 850 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.84788 $6,783.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 594D106X0020B2W-ND
Copy   594D106X0020B2W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

594D106X0020B2W

Copy   594D106X0020B2W
Description CAP TANT 10UF 20% 20V 1611
Copy   CAP TANT 10UF 20% 20V 1611
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 20V 1611 (4028 Metric) 850 mOhm

Copy   10µF Conformal Coated Tantalum Capacitors 20V 1611 (4028 Metric) 850 mOhm
Documents & Media
Datasheets 594D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 594D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 850 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1611 (4028 Metric)
Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max) 0.087" (2.20mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 8,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 594D106X0020B2T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96425

10:36:47 12/15/2018