Add To Favorites
Product Overview
Digi-Key Part Number 718-1938-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

562R10TSD10

Description CAP CER 1000PF 1KV X5F RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc

Documents & Media
Datasheets 561R, 562R Series Datasheet
Online Catalog Cera-Mite 562R Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Cera-Mite 562R
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X5F
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.291" Dia (7.40mm)
Height - Seated (Max) 0.125" (3.18mm)
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 500
Other Names 562R10TSD10-ND
718-1938

12:46:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.69600 $6.96
100 0.49800 $49.80
500 0.38556 $192.78
1,000 0.33201 $332.01
2,500 0.31059 $776.48
5,000 0.29453 $1,472.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback