Add To Favorites
Photo Not Available
53D221F450KS6 220µF 450V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 53D221F450KS6-ND
Copy   53D221F450KS6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53D221F450KS6

Copy   53D221F450KS6
Description CAP ALUM 220UF 450V AXIAL
Copy   CAP ALUM 220UF 450V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF 450V Aluminum Electrolytic Capacitors Axial, Can 1000 Hrs @ 85°C

Copy   220µF 450V Aluminum Electrolytic Capacitors Axial, Can  1000 Hrs @ 85°C
Documents & Media
Datasheets 53D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 53D
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance -10%, +50%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 1.134" Dia x 3.142" L (28.80mm x 79.80mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 44
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
44 22.44818 $987.72

Submit a request for quotation on quantities greater than those displayed.

09:01:57 9/25/2018