Add To Favorites
517D337M016BB6AE3 330µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26145 $784.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 517D337M016BB6AE3-ND
Copy   517D337M016BB6AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

517D337M016BB6AE3

Copy   517D337M016BB6AE3
Description CAP ALUM 330UF 20% 16V RADIAL
Copy   CAP ALUM 330UF 20% 16V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   330µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P10246-ND EEU-FC1C331 Panasonic Electronic Components Bulk ? 13,945 - Immediate
$0.44000 1
493-1784-ND UPW1C331MPD Nichicon Bulk ? 3,771 - Immediate
$0.50000 1
Documents & Media
Datasheets 517D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 517D
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 285mA @ 120Hz
Ripple Current @ High Frequency 427.5mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

12:52:12 11/18/2018