Add To Favorites
517D336M100CC6AE3 33µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26145 $522.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 517D336M100CC6AE3-ND
Copy   517D336M100CC6AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

517D336M100CC6AE3

Copy   517D336M100CC6AE3
Description CAP ALUM 33UF 20% 100V RADIAL
Copy   CAP ALUM 33UF 20% 100V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

33µF 100V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   33µF 100V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1971-ND UPW2A330MPD Nichicon Bulk ? 4,651 - Immediate
$0.45000 1
P10771-ND EEU-FC2A330 Panasonic Electronic Components Bulk ? 383 - Immediate
$0.59000 1
Documents & Media
Datasheets 517D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 517D
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 160mA @ 120Hz
Ripple Current @ High Frequency 320mA @ 10kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

07:10:48 11/15/2018