USD
Favorite

517D336M050AA6AE3 33µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.17850 $892.50

Submit a request for quotation on quantities greater than those displayed.

517D336M050AA6AE3

Datasheet
Digi-Key Part Number 517D336M050AA6AE3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 517D336M050AA6AE3
Copy  
Description CAP ALUM 33UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

33µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series 517D
Packaging Bulk 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200