Add To Favorites
Photo Not Available
516D477M063PS6AE3 470µF 63V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 516D477M063PS6AE3-ND
Copy   516D477M063PS6AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

516D477M063PS6AE3

Copy   516D477M063PS6AE3
Description CAP ALUM 470UF 20% 63V AXIAL
Copy   CAP ALUM 470UF 20% 63V AXIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

470µF 63V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Copy   470µF 63V Aluminum Electrolytic Capacitors Axial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 516D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 516D
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 840mA @ 120Hz
Ripple Current @ High Frequency 1.26A @ 10kHz
Lead Spacing -
Size / Dimension 0.512" Dia x 1.240" L (13.00mm x 31.50mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.21275 $1,212.75

Submit a request for quotation on quantities greater than those displayed.

21:42:43 9/20/2018