Add To Favorites
Photo Not Available
516D338M035QT6AE3 3300µF 35V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.62102 $1,310.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516D338M035QT6AE3-ND
Copy   516D338M035QT6AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

516D338M035QT6AE3

Copy   516D338M035QT6AE3
Description CAP ALUM 3300UF 20% 35V AXIAL
Copy   CAP ALUM 3300UF 20% 35V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3300µF 35V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Copy   3300µF 35V Aluminum Electrolytic Capacitors Axial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 516D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 516D
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.05A @ 120Hz
Ripple Current @ High Frequency 2.358A @ 10kHz
Lead Spacing -
Size / Dimension 0.630" Dia x 1.634" L (16.00mm x 41.50mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

07:23:39 10/23/2018