Add To Favorites
515D478M025FR6AE3 4700µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 2.87000 $28.70
100 2.23860 $223.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 515D478M025FR6AE3-ND
Copy   515D478M025FR6AE3-ND
Quantity Available 206
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

515D478M025FR6AE3

Copy   515D478M025FR6AE3
Description CAP ALUM 4700UF 20% 25V RADIAL
Copy   CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4700µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   4700µF 25V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 515D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 515D
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.36A @ 120Hz
Ripple Current @ High Frequency 2.714A @ 10kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.398" (35.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

18:36:58 1/17/2019