Add To Favorites
515D477M010BB6AE3 470µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39400 $3.94
100 0.25920 $25.92
500 0.19200 $96.00
1,000 0.16320 $163.20
2,500 0.15360 $384.00
5,000 0.14400 $720.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 718-2239-ND
Copy   718-2239-ND
Quantity Available 1,938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

515D477M010BB6AE3

Copy   515D477M010BB6AE3
Description CAP ALUM 470UF 20% 10V RADIAL
Copy   CAP ALUM 470UF 20% 10V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   470µF 10V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 515D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Online Catalog 515D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 515D
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 390mA @ 120Hz
Ripple Current @ High Frequency 585mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 515D477M010BB6AE3-ND
718-2239

19:54:46 8/17/2019