Add To Favorites
515D476M063BB8PE3 47µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14648 $732.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 515D476M063BB8PE3-ND
Copy   515D476M063BB8PE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

515D476M063BB8PE3

Copy   515D476M063BB8PE3
Description CAP ALUM 47UF 20% 63V RADIAL
Copy   CAP ALUM 47UF 20% 63V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   47µF 63V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 515D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 515D
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 190mA @ 120Hz
Ripple Current @ High Frequency 94mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:57:24 12/12/2018