Add To Favorites
515D474M160AA6AE3 0.47µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14648 $732.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 515D474M160AA6AE3-ND
Copy   515D474M160AA6AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

515D474M160AA6AE3

Copy   515D474M160AA6AE3
Description CAP ALUM 0.47UF 20% 160V RADIAL
Copy   CAP ALUM 0.47UF 20% 160V RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.47µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   0.47µF 160V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2017-ND UPW2ER47MED Nichicon Bulk ? 2,000 - Immediate
$0.43000 1
493-1989-ND UPW2CR47MED Nichicon Bulk ? 1,200 - Immediate
$0.41000 1
Documents & Media
Datasheets 515D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 515D
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 12mA @ 120Hz
Ripple Current @ High Frequency 19.2mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

00:30:40 10/19/2018