Add To Favorites
515D227M6R3AA6AE3 220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 515D227M6R3AA6AE3-ND
Copy   515D227M6R3AA6AE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

515D227M6R3AA6AE3

Copy   515D227M6R3AA6AE3
Description CAP ALUM 220UF 20% 6.3V RADIAL
Copy   CAP ALUM 220UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15462-ND UKW1A221MED Nichicon Bulk ? 3,104 - Immediate
$0.43000 1
493-15116-ND UFW1A221MED Nichicon Bulk ? 5,757 - Immediate
$0.24000 1
493-15121-ND UFW1C221MED Nichicon Bulk ? 1,689 - Immediate
$0.27000 1
493-15469-ND UKW1C221MED Nichicon Bulk ? 2,915 - Immediate
$0.43000 1
493-1699-ND UPW0J221MED Nichicon Bulk ? 3,112 - Immediate
$0.35000 1
493-1492-ND UHE1A221MED Nichicon Bulk ? 6,714 - Immediate
$0.34000 1
493-1740-ND UPW1A221MED Nichicon Bulk ? 345 - Immediate
$0.31000 1
565-1500-ND EKY-100ELL221MF11D United Chemi-Con Bulk ? 1,955 - Immediate
$0.32000 1
565-1642-ND EKZE100ELL221MF11D United Chemi-Con Bulk ? 18,000 - Immediate
$0.36000 1
P13456-ND EEU-EB1A221S Panasonic Electronic Components Bulk ? 8,901 - Immediate
$0.31000 1
Documents & Media
Datasheets 515D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 515D
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 215mA @ 120Hz
Ripple Current @ High Frequency 322.5mA @ 10kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11907 $238.14

Submit a request for quotation on quantities greater than those displayed.

21:46:16 9/22/2018