USD
Favorite

515D226M050JA8PE3 22µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.17850 $1,071.00

Submit a request for quotation on quantities greater than those displayed.

515D226M050JA8PE3

Datasheet
Digi-Key Part Number 515D226M050JA8PE3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 515D226M050JA8PE3
Copy  
Description CAP ALUM 22UF 20% 50V RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

22µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series 515D
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 95mA @ 120Hz
Ripple Current @ High Frequency 190mA @ 10kHz
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000