Add To Favorites
515D107M035BB6FE3 100µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14648 $732.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 515D107M035BB6FE3-ND
Copy   515D107M035BB6FE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

515D107M035BB6FE3

Copy   515D107M035BB6FE3
Description CAP ALUM 100UF 20% 35V RADIAL
Copy   CAP ALUM 100UF 20% 35V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   100µF 35V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
718-2233-ND 515D107M050BB6AE3 Vishay Sprague Bulk ? 1,361 - Immediate
$0.76000 1
718-2232-ND 515D107M035BB6AE3 Vishay Sprague Bulk ? 1,673 - Immediate
$0.57000 1
493-1899-ND UPW1H101MPD Nichicon Bulk ? 46,797 - Immediate
$0.37000 1
495-5986-ND B41821A7107M EPCOS (TDK) Bulk ? 12,649 - Immediate
$0.45000 1
493-1605-ND UHE1H101MPD Nichicon Bulk ? 83,789 - Immediate
$0.51000 1
493-1861-ND UPW1V101MPD Nichicon Bulk ? 8,489 - Immediate
$0.36000 1
493-15484-ND UKW1H101MPD Nichicon Bulk ? 2,325 - Immediate
$0.57000 1
P10294-ND EEU-FC1V101 Panasonic Electronic Components Bulk ? 30,285 - Immediate
$0.44000 1
493-15135-ND UFW1H101MPD Nichicon Bulk ? 3,202 - Immediate
$0.44000 1
UPJ1V101MPD-ND UPJ1V101MPD Nichicon Bulk ? 11,800 - Immediate
$0.35000 1
UPS1H101MPD-ND UPS1H101MPD Nichicon Bulk ? 7,774 - Immediate
$0.50000 1
P13459-ND EEU-EB1H101S Panasonic Electronic Components Bulk ? 2,398 - Immediate
$0.44000 1
Documents & Media
Datasheets 515D Series Datasheet
Alum Electrolytic Caps Selection Guide
Environmental Information Alum Caps Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 515D
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 230mA @ 120Hz
Ripple Current @ High Frequency 345mA @ 10kHz
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.453" (11.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

02:01:44 10/21/2018