Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 511D337M035CG4D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

511D337M035CG4D

Description CAP ALUM 330UF 20% 35V RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

330µF 35V Aluminum Electrolytic Capacitors Radial, Can 677 mOhm @ 120Hz 1000 Hrs @ 105°C

Documents & Media
Datasheets 511D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 511D
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 677 mOhm @ 120Hz
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 468mA @ 120Hz
Ripple Current @ High Frequency 697A @ 40kHz
Impedance 310 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 334

12:01:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
334 2.47590 $826.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback