Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 511D108M6R3CG4F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

511D108M6R3CG4F

Description CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4462PHBK-ND MAL214655102E3 Vishay BC Components Bulk ? 1,364 - Immediate
$1.63000 1
493-14467-ND UHD1C102MPD Nichicon Bulk ? 914 - Immediate
$0.54000 1
493-15822-ND UPS1C102MPD Nichicon Bulk ? 1,360 - Immediate
$0.62000 1
1189-1896-ND 16YXF1000MEFC10X20 Rubycon Bulk ? 984 - Immediate
$0.66000 1
1189-1057-ND 10RX301000MCA10X20 Rubycon Bulk ? 60 - Immediate
$0.78000 1
1189-3977-ND 16ZL1000MEFC10X20 Rubycon Bulk ? 2,289 - Immediate
$0.72000 1
565-1755-ND ELXY100ELL102MJ20S United Chemi-Con Bulk ? 2,040 - Immediate
$0.72000 1
493-14856-ND UBT1A102MPD Nichicon Bulk ? 7,429 - Immediate
$0.88000 1
565-1933-ND ELXZ160ELL102MJ20S United Chemi-Con Bulk ? 9 - Immediate
$0.78000 1
1189-1722-ND 16YXG1000MEFC10X20 Rubycon Bulk ? 50 - Immediate
$0.51000 1
565-3431-ND EGXE100ELL102MJ20S United Chemi-Con Bulk ? 103 - Immediate
$0.66000 1
493-15605-ND UPJ1A102MPD Nichicon Bulk ? 1,142 - Immediate
$0.52000 1
493-14373-ND UPM0J102MPD Nichicon Bulk ? 1,200 - Immediate
$0.55000 1
399-6637-ND ESY108M016AH4AA KEMET Bulk ? 2,569 - Immediate
$0.75000 1
399-6082-ND ESC108M016AH4AA KEMET Bulk ? 2,387 - Immediate
$0.50000 1
495-76831-ND B41858C4108M000 EPCOS (TDK) Bulk ? 5,968 - Immediate
$0.80000 1
1189-4054-ND 16RX301000M10X20 Rubycon Bulk ? 1,000 - Immediate
1,000 - Factory Stock ?
$0.74000 1
Documents & Media
Datasheets 511D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 511D
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 334

17:23:27 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
334 2.55308 $852.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback