Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 511D108M010CG4D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

511D108M010CG4D

Description CAP ALUM 1000UF 20% 10V RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1000µF 10V Aluminum Electrolytic Capacitors Radial, Can 407 mOhm @ 120Hz 1000 Hrs @ 105°C

Documents & Media
Datasheets 511D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 511D
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 407 mOhm @ 120Hz
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 603mA @ 120Hz
Ripple Current @ High Frequency 715mA @ 40kHz
Impedance 290 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 358

03:54:25 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
358 2.47589 $886.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback