Add To Favorites
Photo Not Available
510DX337M025DG2D 330µF 25V Aluminum Electrolytic Capacitors Radial, Can 442 mOhm @ 120Hz 2000 Hrs @ 125°C
Product Overview
Digi-Key Part Number 510DX337M025DG2D-ND
Copy   510DX337M025DG2D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

510DX337M025DG2D

Copy   510DX337M025DG2D
Description CAP ALUM 330UF 20% 25V RADIAL
Copy   CAP ALUM 330UF 20% 25V RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

330µF 25V Aluminum Electrolytic Capacitors Radial, Can 442 mOhm @ 120Hz 2000 Hrs @ 125°C

Copy   330µF 25V Aluminum Electrolytic Capacitors Radial, Can 442 mOhm @ 120Hz 2000 Hrs @ 125°C
Documents & Media
Datasheets 510DX Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 510DX
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 442 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 661mA @ 120Hz
Ripple Current @ High Frequency 927mA @ 40kHz
Impedance 202 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.906" (23.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 355
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
355 2.42392 $860.49

Submit a request for quotation on quantities greater than those displayed.

02:51:33 9/24/2018