Add To Favorites
Photo Not Available
500D337M050EF5A 330µF 50V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 500D337M050EF5A-ND
Copy   500D337M050EF5A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500D337M050EF5A

Copy   500D337M050EF5A
Description CAP ALUM 330UF 20% 50V AXIAL
Copy   CAP ALUM 330UF 20% 50V AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330µF 50V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C

Copy   330µF 50V Aluminum Electrolytic Capacitors Axial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets 500D Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 500D
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.433" Dia x 1.260" L (11.00mm x 32.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 340
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
340 2.57356 $875.01

Submit a request for quotation on quantities greater than those displayed.

05:35:06 9/21/2018