Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 40D106F050CC5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

40D106F050CC5

Description CAP ALUM 10UF 50V AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10µF 50V Aluminum Electrolytic Capacitors 19.6 Ohm 500 Hrs @ 85°C

Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 40D
Packaging ? -
Part Status Active
Capacitance 10µF
Tolerance -10%, +50%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 19.6 Ohm
Lifetime @ Temp. 500 Hrs @ 85°C
Operating Temperature -20°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 141mA @ 120Hz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type -
Package / Case -
 
Additional Resources
Standard Package ? 335

18:28:56 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
335 2.47591 $829.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback