Add To Favorites
Photo Not Available
36DY153F250DJ2A 15000µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 36DY153F250DJ2A-ND
Copy   36DY153F250DJ2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36DY153F250DJ2A

Copy   36DY153F250DJ2A
Description CAP ALUM 15000UF 250V SCREW
Copy   CAP ALUM 15000UF 250V SCREW
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

15000µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C

Copy   15000µF 250V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  2000 Hrs @ 85°C
Documents & Media
Datasheets 36DY Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 36DY
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance -10%, +50%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.079" Dia (78.20mm)
Height - Seated (Max) 8.752" (222.30mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 97.05063 $1,552.81

Submit a request for quotation on quantities greater than those displayed.

11:59:02 9/23/2018