Add To Favorites
Photo Not Available
36DX153G015AB2A 15000µF 15V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Product Overview
Digi-Key Part Number 36DX153G015AB2A-ND
Copy   36DX153G015AB2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36DX153G015AB2A

Copy   36DX153G015AB2A
Description CAP ALUM 15000UF 15V SCREW
Copy   CAP ALUM 15000UF 15V SCREW
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

15000µF 15V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C

Copy   15000µF 15V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  1000 Hrs @ 85°C
Documents & Media
Datasheets 36D(E,X) Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 36DX
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance -10%, +75%
Voltage - Rated 15V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.453" Dia (36.90mm)
Height - Seated (Max) 3.252" (82.60mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.41420 $2,241.42

Submit a request for quotation on quantities greater than those displayed.

17:52:22 9/22/2018