Add To Favorites
Photo Not Available
36D431F200AB2A 430µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.11250 $2,211.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36D431F200AB2A-ND
Copy   36D431F200AB2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36D431F200AB2A

Copy   36D431F200AB2A
Description CAP ALUM 430UF 200V SCREW
Copy   CAP ALUM 430UF 200V SCREW
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

430µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C

Copy   430µF 200V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals  1000 Hrs @ 85°C
Documents & Media
Datasheets 36D(E,X) Series
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series 36D
Packaging ? Bulk ?
Part Status Active
Capacitance 430µF
Tolerance -10%, +50%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.453" Dia (36.90mm)
Height - Seated (Max) 3.252" (82.60mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

16:01:59 1/17/2019